+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TPS92612DBVR

IC: driver; LED driver; SOT23-5; 150mA; 0÷40V; Ch: 1; Iout max: 150mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92612DBVR
TME Symbol:
TPS92612DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOT23-5
Output current
0.15A
Output voltage
0...40V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
150mA
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 5...40V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92612DBVR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order