+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | TRUMETER | |
Type of counter | electronical | |
Kind of display used | LCD | |
Type of counted signal | pulses | |
Counting range | 999999 | |
Resetting method | electrical, manual | |
Kind of output 1 | SPST | |
Kind of output 2 | SPST | |
Kind of output 3 | SPST | |
IP rating | IP65 | |
Kind of input 1 | voltage | |
Max IN1 counting frequency | 10kHz | |
Operating temperature | -10...60°C | |
Body dimensions | 72x72x120mm | |
Mounting hole dimensions | 68x68mm | |
Mounting | on panel | |
Kind of counter | progressive/reversing, with preset value |