+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | |
Type of thyristor | thyristor | |
Max. off-state voltage | 0.8kV | |
Max. load current | 1.25A | |
Load current | 0.8A | |
Gate current | 100µA | |
Case | TO92 | |
Mounting | THT | |
Kind of package | Ammo Pack | |
Max. forward impulse current | 20A | |
Features of semiconductor devices | sensitive gate |