+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 800kHz | |
Number of channels | 1 | |
Operating voltage | 1.5...30V | |
Mounting | SMT | |
Case | SOT23-5 | |
Operating temperature | -40...125°C | |
Slew rate | 0.4V/μs | |
Input offset voltage | 0.5mV | |
Kind of package | tube |