+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TSOP31240

Integrated IR receiver; 40kHz; 2.5÷5.5V; 45°

Manufacturer: VISHAY

Manufacturer part number:
TSOP31240
TME Symbol:
TSOP31240

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
40kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2.5...5.5V
Photoreceiver features
  • PCM frequency filter built-in
  • TTL, CMOS compatible
Gross weight0.91 g
See other products in this category: IR receiver modules VISHAY
*
TSOP31240
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs