+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TSS521DR

IC: interface; transceiver; 3.3VDC; Meter-Bus; SMD; SOIC16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TSS521DR
TME Symbol:
TSS521DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
Meter-Bus
Mounting
SMD
Case
SOIC16
Operating temperature
-25...85°C
Kind of package
reel, tape
Supply voltage
  • 3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TSS521DR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order