+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TUSB2036VFR

IC: USB interface; USB hub; Full Speed; 3÷3.6VDC; LQFP32

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB2036VFR
TME Symbol:
TUSB2036VFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Interface
USB hub
USB speed
Full Speed
Data transfer rate
12Mbps
Case
LQFP32
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.1 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB2036VFR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order