+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TX12E-4C SAW 433 (E1)

Module: RF; AM transmitter; 433.92MHz; 12VDC; Ch: 4

Manufacturer: AUREL

Manufacturer part number:
TX12E-4C SAW 433 (E1)
TME Symbol:
TX12E-4C

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Frequency
433.92MHz
Number of channels
4
Supply voltage
  • 12V DC
Gross weight9.808 g
Certificates
See other products in this category: RF modules AUREL
*
TX12E-4C SAW 433 (E1)
Product withdrawn from the offer
Use the specification table below to search for similar products