+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | AUTONICS | |
Type of automation module | regulator | |
Kind of temperature sensor | JPt100, Pt100, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple W | |
Controlled parameter | temperature | |
Controlled parameter range | -1999...9999 | |
Kind of output 1 | SSR | |
Kind of output 2 | SPST-NO | |
Kind of output 3 | SPST-NO | |
Kind of input 1 | 0...10V, 1...5V, 4...20mA, RTD, thermocouple, universal | |
Regulation for output 1 | ON-OFF, ON-OFF with hysteresis, P, PD, PI, PID | |
Mounting | on panel | |
Manufacturer series | TZ | |
Output 1 electrical parameters | 12V DC / 30mA | |
Output 2 electrical parameters | 250V AC / 1A | |
Output 3 electrical parameters | 250V AC / 1A | |
The programming method | foil keypad, PC | |
Mounting hole dimensions | 45x45mm | |
IP rating | IP20 | |
Kind of display used | LED x2 | |
Display height 1 | 7.8mm | |
Display 2 height | 7.8mm | |
Body dimensions | 48x48x109.7mm | |
Operating temperature | -10...50°C |