+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

U1242C

Digital multimeter; LCD; 4,5 digit (10000); True RMS AC; IP67

Manufacturer: KEYSIGHT

Manufacturer part number:
U1242C
TME Symbol:
U1242C

Specification

Manufacturer
KEYSIGHT
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
4,5 digit (10000)
DC voltage measuring range
100mV/600mV/1V/10V/100V/1kV
DC voltage measuring accuracy
±(0.09% + 2 digit)
AC voltage measuring range
100mV/600mV/1V/10V/100V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
Bandwidth for AC voltage measurements
40Hz...2kHz
DC current measuring range
1mA/10mA/100mA/600mA/10A
DC current measuring accuracy
±(0.1% + 2 digit)
AC current measuring range
1mA/10mA/100mA/1A/10A
AC current measuring accuracy
±(1% + 3 digit)
Bandwidth for AC current measurements
40Hz...2kHz
True effective value measurement
True RMS AC
Resistance measuring range
100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ
Capacitance measuring range
1µF/10µF/100µF/1mF/10mF
Capacitance measuring accuracy
±(1%+ 5 digit)
Frequency measuring range
100Hz/1kHz/10kHz/100kHz/1MHz/10MHz
Frequency measuring accuracy
±(0.02%+1 digit)
Resistance measuring accuracy
±(0.2%+2 digit)
Diode test
1.6mA
IP rating
IP67
Weight with battery
545g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
96x218x59mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
U1240
Power supply
  • battery LR6 AA 1,5V x4
Standard equipment
  • IR-USB cable
  • manufacturer's calibration certificate
  • test leads
  • user's manual
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight919.2 g
Certificates

WATCH VIDEO

See other products in this category: Portable digital multimeters KEYSIGHT
*
U1242C
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.