+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

U1281A

Digital multimeter; LCD; 5 digits (60000); True RMS AC+DC; IP67

Manufacturer: KEYSIGHT

Manufacturer part number:
U1281A
TME Symbol:
U1281A

Specification

Manufacturer
KEYSIGHT
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
5 digits (60000)
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.025% + 5 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.3% + 25 digit)
Bandwidth for AC voltage measurements
20Hz...30kHz
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.05% + 5 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(0.6% + 25 digit)
Bandwidth for AC current measurements
20Hz...30kHz
True effective value measurement
True RMS AC+DC
Resistance measuring range
60Ω/600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ/600MΩ
Capacitance measuring range
10nF/100nF/1µF/10µF/100µF/1mF/10mF/100mF
Capacitance measuring accuracy
±(1%+ 5 digit)
Frequency measuring range
99.999...9.9999MHz
Frequency measuring accuracy
±(0.005%+3 digit)
Resistance measuring accuracy
±(0.05%+2 digit)
Diode test
1.7mA
IP rating
IP67
Weight with battery
701g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
96x218x59mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
U1280
Power supply
  • battery LR6 AA 1,5V x4
Standard equipment
  • IR-USB cable
  • manufacturer's calibration certificate
  • test leads
  • user's manual
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight1.1187 kg
Certificates

WATCH VIDEO

See other products in this category: Portable digital multimeters KEYSIGHT
*
U1281A
Product withdrawn from the offer
Use the specification table below to search for similar products