+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

UCAM-III

Camera module; 5VDC; 32x32x21mm

Manufacturer: 4D Systems

Manufacturer part number:
UCAM-III
TME Symbol:
UCAM-III

Specification

Manufacturer
4D Systems
Type of accessories for development kits
camera module
Dimensions
32x32x21mm
Interface
  • TTL
  • UART
Supply voltage
  • 5V DC
Gross weight23.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories 4D Systems
*
UCAM-III
Product withdrawn from the offer
Use the specification table below to search for similar products