+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Case | DIP8 | |
Mounting | THT | |
Operating temperature | -40...85°C | |
Frequency | 46kHz...1MHz | |
Kind of package | tube | |
Application | SMPS | |
Output current | 1A | |
Operating voltage | 8.3...13.5V DC | |
Topology | boost, flyback, forward | |
Duty cycle factor | 0...99% | |
Input voltage | 2.44...2.56V | |
Integrated circuit features | soft-start function |