+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | UNI-T | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, resistance, transistors' gain hFE | |
Kind of display used | LCD | |
Display parameters | (4000) | |
DC voltage measuring range | 400mV/4V/40V/400V/1kV | |
DC voltage measuring accuracy | ±(0.5% + 1 digit) | |
AC voltage measuring range | 400mV/4V/40V/400V/750V | |
AC voltage measuring accuracy | ±(1% + 3 digit) | |
Bandwidth for AC voltage measurements | 45...400Hz | |
DC current measuring range | 0.4mA/4mA/40mA/400mA/4A/10A | |
DC current measuring accuracy | ±(1% + 2 digit) | |
AC current measuring range | 0.4mA/4mA/40mA/400mA/4A/10A | |
AC current measuring accuracy | ±(1.2% + 5 digit) | |
Bandwidth for AC current measurements | 45...400Hz | |
Resistance measuring range | 0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ | |
Capacitance measuring range | 40nF/400nF/4µF/40µF/400µF/4mF | |
Capacitance measuring accuracy | ±(3%+ 5 digit) | |
Frequency measuring range | 10...10MHz | |
Frequency measuring accuracy | ±(0.1%+4 digit) | |
Resistance measuring accuracy | ±(1%+2 digit) | |
Duty cycle factor | 0.1...99.9% | |
Test | diodes | |
Weight with battery | 370g | |
Standard equipment | test leads | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Dimensions (W x H x D) | 87x180x47mm | |
Illumination | yes | |
Bargraph | yes |