+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

UT61E

Digital multimeter; RS232; LCD; (22000); True RMS; Test: diodes

Manufacturer: UNI-T

Manufacturer part number:
UT61E
TME Symbol:
UT61E

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Interface
RS232
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, resistance
Kind of display used
LCD
Display parameters
(22000)
DC voltage measuring range
220mV/2.2V/22V/220V/1kV
DC voltage measuring accuracy
±(0.1% + 2 digit)
AC voltage measuring range
220mV/2.2V/22V/220V/750V
AC voltage measuring accuracy
±(0.8% + 10 digit)
Bandwidth for AC voltage measurements
45Hz...10kHz
DC current measuring range
220µA/2.2mA/22mA/220mA/10A
DC current measuring accuracy
±(0.5% + 10 digit)
AC current measuring range
220µA/2.2mA/22mA/220mA/10A
AC current measuring accuracy
±(0.8% + 10 digit)
Bandwidth for AC current measurements
45Hz...10kHz
True effective value measurement
True RMS
Resistance measuring range
220Ω/2.2kΩ/22kΩ/220kΩ/2.2MΩ/22MΩ/220MΩ
Capacitance measuring range
22nF/220nF/2.2µF/22µF/220µF/2.2mF/22mF/220mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
10...220MHz
Frequency measuring accuracy
±(0.01%+5 digit)
Resistance measuring accuracy
±(0.5%+10 digit)
Duty cycle factor
0.1...99.9%
Test
diodes
Weight with battery
370g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
87x180x47mm
Software
included
Bargraph
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • RS232 cable
  • test leads
Measuring instrument features
  • auto and manual ranging
  • HOLD function
  • low battery indicator
  • PEAK HOLD function
  • REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight648.3 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T
*
UT61E
Product withdrawn from the offer
Use the specification table below to search for similar products