+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | UNI-T | |
Type of meter | benchtop multimeter | |
Kind of display used | LCD | |
Display parameters | 3 5/6 digits | |
Illumination | yes | |
True effective value measurement | True RMS AC | |
DC voltage measuring range | 600mV/6V/60V/600V/1kV | |
DC voltage measuring accuracy | ±(0.3% + 2 digit) | |
AC voltage measuring range | 600mV/6V/60V/600V/1kV | |
AC voltage measuring accuracy | ±(0.6% + 5 digit) | |
DC current measuring range | 600µA/6mA/60mA/600mA/6A/10A | |
DC current measuring accuracy | ±(0.5% + 3 digit) | |
AC current measuring range | 600µA/60mA/600mA/10A | |
AC current measuring accuracy | ±(1% + 5 digit) | |
Resistance measuring range | 600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ | |
Resistance measuring accuracy | ±(0.5%+2 digit) | |
Capacitance measuring range | 6nF/60nF/600µF/6mF | |
Capacitance measuring accuracy | ±(2%+ 5 digit) | |
Frequency measuring range | 6kHz/60kHz/600kHz/6MHz/60MHz | |
Frequency measuring accuracy | ±(0.1%+3 digit) | |
Temperature measuring range | -40...1000°C | |
Temperature measurement accuracy | ±(1% + 3 digit) | |
Diode test | 2.7V | |
Continuity test | acoustic indication, <70Ω | |
Measurement | AC current, AC voltage, continuity, DC current, DC voltage, frequency, resistance, temperature, transistors' gain hFE | |
Software | included | |
Dimensions | 105x240x310mm | |
Related items | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX801515, EX871515, EX872502, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12 |