+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

V2DIP1-64

Module: USB; USB; Supply output: 3.3VDC/200mA; DIP Vinculum II

Manufacturer: FTDI

Manufacturer part number:
V2DIP1-64
TME Symbol:
V2DIP1-64

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
USB
Supply output
3.3V DC/200mA
Kind of module
DIP Vinculum II
Connection
DIP60, USB A
Communications modules features
  • debugger module port
  • LED status indicator
  • VNC2-64Q integrated circuit
Supply voltage
  • 5V DC
Gross weight23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI
*
V2DIP1-64
Product withdrawn from the offer
Use the specification table below to search for similar products