+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | HAHN | |
Type of transformer | impulse | |
Secondary voltage 1 | 12V | |
Secondary voltage 2 | 5V | |
Application | power supply | |
Body dimensions | 21.5x18x13.8mm | |
Power | 7W | |
Related items | TNY276 |