+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

VB450-NIST

Vibrometer; 0,1÷199,9m/s2,0,1÷199,9mm/s; 0.01÷1.5kHz; Len: 0.2m


Manufacturer: EXTECH

Manufacturer part number:
VB450-NIST
TME Symbol:
VB450-NIST

Specification

Manufacturer
EXTECH
Type of meter
vibrometer
Measuring range
0,1...199,9mm/s, 0,1...199,9m/s2
Frequency
0.01...1.5kHz
Measurement
acceleration, displacement, rpm velocity
Cable length
0.2m
Dimensions
185x68x30mm
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • calibration certificate NIST
  • case
  • hand strap
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight800 g

WATCH VIDEO

See other products in this category: Vibrometers EXTECH
*
VB450-NIST
Product withdrawn from the offer
Use the specification table below to search for similar products