+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | EXTECH | |
Type of meter | vibrometer | |
Number of channels | 4 | |
Measuring range | 2mm, 200mm/s, 200m/s2 | |
Measurement accuracy | ±(5% + 2 digits) | |
Measurement | acceleration, displacement, linear velocity (mechanical) | |
Cable length | 1m | |
Dimensions | 203x76x38mm | |
Conform to the norm | ISO 2954 | |
Connectors for the country | Europe |