+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: VELLEMAN
Manufacturer | VELLEMAN | |
Type of meter | digital multimeter | |
Measurement | AC voltage, continuity, DC current, DC voltage, resistance | |
Kind of display used | LCD | |
Display parameters | 3,5 digit (1999) | |
DC voltage measuring range | 0...200mV/2V/20V/200V/500V | |
DC voltage measuring accuracy | ±(1% + 2 digit) | |
AC voltage measuring range | 0...200V/500V | |
AC voltage measuring accuracy | ±(1.5% + 3 digit) | |
Bandwidth for AC voltage measurements | 40...500Hz | |
DC current measuring range | 0...200µA/2mA/20mA/200mA | |
DC current measuring accuracy | ±(1.5% + 2 digit) | |
Resistance measuring range | 0...200Ω/2kΩ/20kΩ/200kΩ/2MΩ | |
Resistance measuring accuracy | ±(1%+2 digit) | |
Test | diodes | |
Continuity test | acoustic indication, <50Ω | |
Pollution degree | 2 | |
Conform to the norm | CAT II 500V CAT III 300V EN 61010 | |
Dimensions (W x H x D) | 125x75x25mm | |
Detected voltage range | 90...1000V AC |