+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

VN5E050JTR-E

IC: power switch; 19A; PowerSSO12; OUT: N-Channel


Manufacturer: STMicroelectronics

Manufacturer part number:
VN5E050JTR-E
TME Symbol:
VN5E050JTRE-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Output current
19A
Mounting
SMD
Operating temperature
-40...150°C
Case
PowerSSO12
On-state resistance
50mΩ
Kind of output
N-Channel
Active logical level
high
Gross weight0.22 g
See other products in this category: Drivers - integrated circuits STMicroelectronics
*
VN5E050JTR-E
Product withdrawn from the offer
Use the specification table below to search for similar products