+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

VNB14NV04TR-E

IC: power switch; low-side; 12A; Ch: 1; SMD; D2PAK

Manufacturer: STMicroelectronics

Manufacturer part number:
VNB14NV04TR-E
TME Symbol:
VNB14NV04TR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
12A
Number of channels
1
Mounting
SMD
Case
D2PAK
On-state resistance
35mΩ
Output voltage
40V
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNB14NV04TR-E
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order