+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | low-side | |
Output current | 19A | |
Number of channels | 1 | |
Mounting | SMD | |
Case | SOT223 | |
On-state resistance | 50mΩ | |
Operating temperature | -40...150°C | |
Output voltage | 41V |