+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

VNQ5E160AK-E

IC: power switch; high-side; 10A; PowerSSO24; 4.5÷28V; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
VNQ5E160AK-E
TME Symbol:
VNQ5E160AK-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
10A
Mounting
SMD
Number of channels
4
Operating temperature
-40...150°C
Case
PowerSSO24
Kind of package
tube
On-state resistance
0.16Ω
Supply voltage
  • 4.5...28V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics
*
VNQ5E160AK-E
Product withdrawn from the offer
Use the specification table below to search for similar products