+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

VPH5-0067-R

Transformer: impulse; -40÷125°C; 9.65uH; 71.1mΩ; ±20%; 1.7A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH5-0067-R
TME Symbol:
VPH5-0067-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
9.65µH
Coil resistance
71.1mΩ
Tolerance
±20%
Operating current
1.7A
Gross weight12.14 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS
*
VPH5-0067-R
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 35 pcs