+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Max. off-state voltage | 2kV | |
Load current | 400A | |
Semiconductor structure | anode to stud | |
Case | DO9, DO205AB | |
Fastening thread | 3/4"-16UNF-2A | |
Mounting | screw type | |
Max. forward voltage | 1.62V | |
Max. load current | 630A | |
Max. forward impulse current | 8250A | |
Manufacturer series | VS-SD400N/R | |
Kind of package | bulk |