+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | VISHAY | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 0.4kV | |
Max. load current | 780A | |
Load current | 410A | |
Gate current | 90/150mA | |
Case | A-PUK, TO200AB | |
Mounting | Press-Pack | |
Max. forward impulse current | 5.7kA | |
Max. forward voltage | 1.69V | |
Threshold on-voltage | 0.92V | |
Manufacturer series | VS-ST230C | |
Pulse resistance | 500V/μs | |
Kind of package | bulk |