+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

VS-ST330C16L1L

Thyristor: hockey-puck; Urmax: 1.6kV; Ifmax: 1.23kA; 650A; Ifsm: 9kA

Manufacturer: VISHAY

Manufacturer part number:
VS-ST330C16L1L
TME Symbol:
VS-ST330C16L1L

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
1.6kV
Max. load current
1.23kA
Load current
650A
Gate current
100/200mA
Case
B-PUK, TO200AC
Mounting
Press-Pack
Max. forward impulse current
9kA
Max. forward voltage
1.9V
Threshold on-voltage
0.91V
Manufacturer series
VS-ST330CL
Leads
connectors FASTON
Pulse resistance
1kV/μs
Kind of package
bulk
Gross weight250 g
Certificates
See other products in this category: Button thyristors VISHAY
*
VS-ST330C16L1L
Product withdrawn from the offer
Use the specification table below to search for similar products