+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

VUO34-14NO1

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 45A; Ifsm: 300A

Manufacturer: IXYS

Manufacturer part number:
VUO34-14NO1
TME Symbol:
VUO34-14NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
45A
Max. forward impulse current
0.3kA
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.13V
Leads
connectors
Leads dimensions
2x0.5mm
Case
V1-A-Pack
Mechanical mounting
screw
Gross weight36.52 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS
*
VUO34-14NO1
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 24 pcs