+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | markers | |
Cable external diameter | 2.8...3.8mm | |
Material | polyamide | |
Colour | yellow | |
Operating temperature | -40...85°C | |
Mechanical mounting | push-in | |
Manufacturer series | WIC | |
Cable accessories application | cables and wires | |
Flammability rating | UL94V-0 | |
Width | 5.6mm | |
Height | 7.1mm | |
Length | 3mm | |
Related items | WICTOOL |