+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

WIZ812MJ

Module: Ethernet; Comp: W5100; 3.3VDC; SPI; 2.54mm; pin header,RJ45

Manufacturer: WIZNET

Manufacturer part number:
WIZ812MJ
TME Symbol:
WIZ812MJ

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
W5100
Communictions protocol
ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
SPI
Contacts pitch
2.54mm
Connection
pin header, RJ45
Operating temperature
0...70°C
Supply voltage
  • 3.3V DC
Gross weight13.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET
*
WIZ812MJ
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 80 pcs