+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | Workpro | |
Type of tool | wrench | |
Kind of wrench | adjustable | |
Tool material | chrome - vanadium steel | |
Grip capacity | max. 42mm | |
Overall length | 200mm | |
Oblique pliers/knives features | two-component handle grips |