+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | Workpro | |
Type of socket | 12-angles | |
Kind of wrench | socket spanner | |
Socket size | 8mm | |
Holder socket size - inch | 1/4" | |
Material | Chrom-vanadium steel | |
Plating material | chromium |