+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | IGUS | |
Type of mounting element | single rail | |
Material | aluminium | |
Diameter | 16mm | |
Length | 0.25m | |
Manufacturer series | DryLin® W | |
Application | linear guides | |
Shape | round |