+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

XC9572-15PCG84

IC: CPLD; SMD; PLCC84; Number of macrocells: 72; I/O: 69; 5VDC; 15ns


Manufacturer: AMD XILINX

Manufacturer part number:
XC9572-15PCG84
TME Symbol:
XC9572-15PCG84

Specification

Manufacturer
AMD XILINX
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC84
Number of macrocells
72
Number of inputs/outputs
69
Delay time
15ns
Supply voltage
  • 5V DC
Gross weight7.921 g
Certificates
See other products in this category: Programmable circuits AMD XILINX
*
XC9572-15PCG84
Product withdrawn from the offer
Use the specification table below to search for similar products