+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | AUREL | |
Type of communications module | RF | |
Kind of module | FM transceiver | |
Kind of modulation | FM, FSK | |
Frequency | 2.4GHz | |
Interface | SPI | |
Receiver sensitivity | -95dBm | |
Communications modules features | DSSS - coexistence with WiFi, Bluetooth | |
TX/RX supply current | 100/60mA | |
Transmitter power | 30mW | |
Number of channels | 78 |