+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: YATO
Manufacturer | YATO | |
Type of wrench | socket spanner | |
Kind of wrench | L-type | |
Socket size | HEX 9mm | |
Material | Chrom-vanadium steel | |
Length | 121mm |