+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

YT-1642

Wrench: socket spanner; L-type; HEX 22mm; Chrom-vanadium steel

Manufacturer: YATO

Manufacturer part number:
YT-1642
TME Symbol:
YT-1642

Specification

Manufacturer
YATO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 22mm
Material
Chrom-vanadium steel
Length
232mm
Gross weight541.9 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO
*
YT-1642
Product withdrawn from the offer
Use the specification table below to search for similar products