You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

522.713 ESKA - Fuse fuse

Fuse: fuse; 400mA; 250VAC; time-lag; ceramic,cylindrical; 5x20mm

Manufacturer part number:
522.713

TME Symbol:
ZCT-0.4A

ESKA - logo

Specification

Manufacturer
ESKA
Type of fuse
fuse
Current rating
0.4A
Rated voltage
250V AC
Fuse characteristics
time-lag
Kind of fuse
ceramic, cylindrical, miniature
Fuse size
5x20mm
Manufacturer series
522.700
Breaking capacity
1.5kA
Breaking characteristics
2.75In: min 250ms, 2.75In: max 80s, 4In: min 50ms, 4In: max 5s, 10In: min 5ms, 10In: max 150ms
Max voltage drop
1V
DimensionsSee
Gross weight0.886 g
Certificates
EAN code4260634692491
See other products in this category: Fuses 5x20mm - Time-Lag ESKA,
See other products from this series.:
*
522.713
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs