+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | OMRON | |
Type of automation module | programmable relay | |
Number of inputs | 12 | |
Number of outputs | 8 | |
Manufacturer series | ZEN-20C | |
Kind of output 1 | relay | |
Mounting | for DIN rail mounting | |
The programming method | keypad, PC | |
IP rating | IP20 | |
Operating temperature | 0...55°C | |
Kind of display used | LCD | |
Trade name | logic controller, logic module, programmable controller, programmable logic controller |