+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACAR MINI AGD

Plug socket strip: protective; Sockets: 2; 230VAC; 10A; white


Manufacturer: HSK DATA

Manufacturer part number:
ACAR MINI AGD
TME Symbol:
ACAR-MINI-AGD

Specification

Manufacturer
HSK DATA
Type of plug socket strip
protective
Number of sockets
2
Max. operating voltage
230V AC
Max. operating current
10A
Colour
white
Max protection level
1,3kV (L-N)
Body dimensions
130x56x74mm
Overvoltege protection plug socket strip features
  • mains sockets with protective pin
  • overvoltage protection
Gross weight153.54 g
Certificates
EAN code5904743351014
See other products in this category: Socket Strips HSK DATA,
*
ACAR MINI AGD
3 in TME stock
Net price for quantities from 1 pcs - 9.30 EURGross price for quantities from 1 pcs - 9.30 EUR
Net price for quantities from 5 pcs - 8.68 EURGross price for quantities from 5 pcs - 8.68 EUR
Net price for quantities from 10 pcs - 8.05 EURGross price for quantities from 10 pcs - 8.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.