+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BDE 13

Grommet; Ømount.hole: 21mm; rubber; black; Panel thick: max.2mm

Manufacturer: ELPROD

Manufacturer part number:
BDE 13
TME Symbol:
BDE-13

Specification

Manufacturer
ELPROD
Type of cable accessories
grommet
Panel cutout diameter
21mm
Body material
rubber
Body colour
black
Panel thickness
max. 2mm
Length
23mm
A dimension
6mm
Cable external diameter
9...12mm
D dimension
31mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
d dimension
8mm
Dimensions
Gross weight6.795 g
See other products in this category: Grommets ELPROD,
*
BDE 13
283 in TME stock
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 300 pcs - 0.23 USDGross price for quantities from 300 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs