+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLDC34

Diac; 2A; MiniMELF; 30÷38V; SMD; reel,tape

Manufacturer: DC COMPONENTS

Manufacturer part number:
DLDC34
TME Symbol:
DLDC34-DC

Specification

Manufacturer
DC COMPONENTS
Type of thyristor
diac
Max. load current
2A
Case
MiniMELF
Breakover voltage
30...38V
Mounting
SMD
Kind of package
reel, tape
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Diacs DC COMPONENTS
*
DLDC34
Product withdrawn from the offer
Use the specification table below to search for similar products