+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ENDRESS+HAUSER | |
Type of sensor | flow | |
Measuring range | 1,5...750 l/min | |
Operation mode | electromagnetic | |
Kind of output 1 | 2...10V, 4...20mA, impulse, relay | |
Application | liquids | |
Connection | G 2" | |
Operating pressure | max. 16bar | |
Body material | stainless steel | |
Manufacturer series | Picomag | |
IP rating | IP65, IP67 | |
Electrical connection | M12 | |
Interface | Bluetooth | |
Medium temperature range | -10...70°C | |
Additional functions | digital display | |
Gasket material | FKM | |
Communictions protocol | IO-LINK |