+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA19N E616000000D0

Voltmeter; on panel; VAC: 0÷600V; 40÷72Hz; Umax: 600V; Length: 97mm

Manufacturer: LUMEL

Manufacturer part number:
EA19N E616000000D0
TME Symbol:
EA19N-E616000000D0

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...600V
Measurement
AC voltage
Frequency
40...72Hz
Max. voltage
0.6kV
IP rating
IP52
Kind of meter
analogue, mounting
Standard equipment
mounting holder x2
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 45°
Manufacturer series
EA19
Related items
ATS-100
Version
polska
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19N E616000000D0
0 in TME stock
Net price for quantities from 1 pcs - 31.19 EURGross price for quantities from 1 pcs - 31.19 EUR
Net price for quantities from 3 pcs - 29.57 EURGross price for quantities from 3 pcs - 29.57 EUR
No. of pieces (Multiplicity: 1)