+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBL06-E4/51

Bridge rectifier: single-phase; Urmax: 600V; If: 4A; Ifsm: 200A

Manufacturer: VISHAY

Manufacturer part number:
KBL06-E4/51
TME Symbol:
KBL06-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
4A
Max. forward impulse current
200A
Version
flat
Case
KBL
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
in-tray
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight5.71 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY
*
KBL06-E4/51
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 60 pcsBag = 300 pcs