+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1967

IC: voltage regulator; linear,fixed; -9V; 1A; TO220FP; THT; Ch: 1

Manufacturer: NTE Electronics

Manufacturer part number:
NTE1967
TME Symbol:
NTE1967

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
-9V
Output current
1A
Case
TO220FP
Mounting
THT
Operating temperature
-30...75°C
Number of channels
1
Input voltage
-11.5...-25V
Gross weight1.74 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics
*
NTE1967
Product withdrawn from the offer
Use the specification table below to search for similar products