+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE573

Diode: Schottky rectifying; THT; 60V; 5A; DO201AD; Ufmax: 0.7V

Manufacturer: NTE Electronics

Manufacturer part number:
NTE573
TME Symbol:
NTE573

Specification

Manufacturer
NTE Electronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
5A
Semiconductor structure
single diode
Case
DO201AD
Max. forward voltage
0.7V
Max. forward impulse current
150A
Capacitance
0.4nF
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes NTE Electronics
*
NTE573
Product withdrawn from the offer
Use the specification table below to search for similar products