+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | WACKER | |
Type of chemical agent | heat transfer paste | |
Colour | white | |
Agent features | silicon based | |
Appearance | paste | |
Capacity | 90ml | |
Name | P12 | |
Operating temperature | -30...200°C | |
Thermal conductivity | 0.81W/mK | |
Kind of package | tube | |
Agent application | heatsinks | |
Application | facilitates heat transfer | |
Min. breakdown voltage | 15V/mm | |
Density | 2.25g/cm3 @ 20°C |